cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-167DAP

Digi-Key Part Number
7717-167DAP-ND
Manufacturer
Manufacturer Product Number
7717-167DAP
Description
MOUNT CIRCULAR TO5 0.125"
Detailed Description
Component Mount TO-5 Circular 0.125" (3.18mm) 1/8"
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Mount
Shape
Circular
Usage
TO-5
Material
Dialyl Phthalate (DAP)
Color
-
Features
-
Length
-
Width
-
Height
0.125" (3.18mm) 1/8"
Diameter - Outside
0.343" (8.71mm)
Diameter - Inside
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8546.90.0000
Available To Order
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3,000$1.05664$3,169.92
Additional Resources
AttributeDescription
Other Names034957
Standard Package1,000