
7717-130NG | ||
---|---|---|
Digi-Key Part Number | 7717-130NG-ND | |
Manufacturer | ||
Manufacturer Product Number | 7717-130NG | |
Description | MOUNT CIRCULAR GEN PURP 0.040" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Component Mount General Purpose - Axial, Radial Circular 0.040" (1.02mm) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Aavid, Thermal Division of Boyd Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | General Purpose - Axial, Radial | |
Material | Nylon | |
Color | - | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.040" (1.02mm) | |
Diameter - Outside | 0.230" (5.84mm) | |
Diameter - Inside | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45640 | $4,369.20 |
Attribute | Description |
---|---|
Other Names | Q6854038 034834 |
Standard Package | 1,000 |