CAD | USD

cms-photo-not-available

6045BG

Digi-Key Part Number
6045BG-ND
Manufacturer
Aavid, Thermal Division of Boyd Corporation
Manufacturer Product Number
6045BG
Supplier
Description
HEATSINK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Heat Sink
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Part Status
Active
Type
-
Package Cooled
-
Attachment Method
-
Shape
-
Length
-
Width
-
Diameter
-
Height Off Base (Height of Fin)
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000