cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-77-20G

Digi-Key Part Number
43-77-20G-ND
Manufacturer
Manufacturer Product Number
43-77-20G
Description
THERM PAD 23.24MMX18.8MM AMBER
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Thermal Pad Amber 23.24mm x 18.80mm Rectangular
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
Package
Bulk
Product Status
Active
Usage
TO-218, TO-220, TO-3P
Type
Pad, Sheet
Shape
Rectangular
Outline
23.24mm x 18.80mm
Thickness
0.0020" (0.051mm)
Material
Polyamide
Adhesive
-
Backing, Carrier
-
Color
Amber
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
Indefinite (Unopened)
Shelf Life Start
-
Storage/Refrigeration Temperature
105°F (40°C) or Below
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8546.90.0000
Available To Order
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$0.73965$3,698.25
Manufacturers Standard Package