
43-77-1G | ||
---|---|---|
Digi-Key Part Number | 43-77-1G-ND | |
Manufacturer | ||
Manufacturer Product Number | 43-77-1G | |
Description | THERM PAD 11.1MMX7.92MM AMBER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Thermal Pad Amber 11.10mm x 7.92mm Rectangular | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Aavid, Thermal Division of Boyd Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Usage | TO-126, Case 77 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 11.10mm x 7.92mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Polyamide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Amber | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite (Unopened) | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 105°F (40°C) or Below |
Resource Type | Link |
---|---|
Video File | Thermal Interface Material |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71686 | $3,584.30 |
Attribute | Description |
---|---|
Other Names | 035621 |
Standard Package | 5,000 |