cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102100F00000G

Digi-Key Part Number
102100F00000G-ND
Manufacturer
Aavid, Thermal Division of Boyd Corporation
Manufacturer Product Number
102100F00000G
Supplier
Description
THERMAL PASTE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Thermal Non-Silicone Compound 16 oz Jar
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
Package
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
16 oz Jar
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.79W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$81.64700$4,082.35
Additional Resources
AttributeDescription
Other Names000012
Standard Package1