101800F00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101800F00000G

Digi-Key Part Number
101800F00000G-ND
Manufacturer
Aavid, Thermal Division of Boyd Corporation
Manufacturer Product Number
101800F00000G
Supplier
Description
THERMAL PASTE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Thermal Non-Silicone Compound 2 oz Tube
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
Package
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
2 oz Tube
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.79W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$24.19000$24.19
10$22.84800$228.48
25$21.50320$537.58
50$20.15940$1,007.97
100$18.81540$1,881.54
250$17.47148$4,367.87
500$17.13548$8,567.74