
WP7-P026VA1-R500 | ||
---|---|---|
Digi-Key Part Number | 670-2587-2-ND - Tape & Reel (TR) 670-2587-1-ND - Cut Tape (CT) 670-2587-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WP7-P026VA1-R500 | |
Description | CONN PLUG 26POS SMD GOLD | |
Detailed Description | 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | JAE Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Discontinued at Digi-Key | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | WP7-PzzzVA1 Drawing |
Product Training Modules | WP Series Board-to-Board Connector |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.96500 | $19.65 |
25 | $1.84400 | $46.10 |
50 | $1.76400 | $88.20 |
100 | $1.68370 | $168.37 |
250 | $1.52332 | $380.83 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.92600 | $19.26 |
25 | $1.80800 | $45.20 |
50 | $1.72960 | $86.48 |
100 | $1.65090 | $165.09 |
250 | $1.49356 | $373.39 |
Attribute | Description |
---|---|
Other Names | 670-2587 670-2587-6 AA07-P026VA1-R100 670-2587-ND WP7P026VA1R500 C2777-WP7-P026VA1-R500 WP7-P026VA1 670-2587-2 670-2587-1 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
WP7-P026VA1-R8000 | JAE Electronics | 7,799 | 670-3039-1-ND | $1.00000 | Parametric Equivalent |