
WESD51 | |
|---|---|
DigiKey Part Number | WESD51-120V-ND |
Manufacturer | |
Manufacturer Product Number | WESD51 |
Description | SOLDERING STATION 50W 1 CH 120V |
Customer Reference | |
Detailed Description | Soldering 50W 1 120V ESD Safe, Temperature Control |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 50W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder, Probe | |
Base Unit | WES51PU | |
Supplied Iron, Tweezer, Handle | PES51 | |
Supplied Tips/Nozzles | ETA | |
Workstand | PH50 | |
Temperature Range | 350°F ~ 850°F (177°C ~454°C) | |
Features | ESD Safe, Temperature Control | |
Tip Cleaner | Sponge |







