- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
TPS79133DBVR | ||
---|---|---|
Digi-Key Part Number | 296-11866-2-ND - Tape & Reel (TR) 296-11866-1-ND - Cut Tape (CT) 296-11866-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS79133DBVR | |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Output Type | Fixed | |
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | 100mA | |
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 37dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS791xx Datasheet |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Featured Product | Power Management |
PCN Design/Specification | |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.26800 | $22.68 |
25 | $2.15360 | $53.84 |
100 | $1.76910 | $176.91 |
250 | $1.65368 | $413.42 |
500 | $1.46140 | $730.70 |
1,000 | $1.26984 | $1,269.84 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26984 | $3,809.52 |
Attribute | Description |
---|---|
Other Names | -296-11866-1 296-11866-6 296-11866-1 296-11866-2 -TPS79133DBVRG4 2156-TPS79133DBVR TEXTISTPS79133DBVR -TPS79133DBVR-NDR -296-11866-1-ND -TPS79133DBVRG4-NDR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MIC5305-3.0YD5-TR | Microchip Technology | 1 | 576-1297-1-ND | $0.73000 | Similar |
MIC5255-3.1YM5-TR | Microchip Technology | 685 | 576-2824-1-ND | $0.96000 | Similar |
S-1137A33-M5T1U | ABLIC Inc. | 615 | 1662-2474-1-ND | $1.80000 | Similar |
MIC5255-3.3YD5-TR | Microchip Technology | 10 | 1611-MIC5255-3.3YD5-CT-ND | $0.96000 | Similar |
S-1137D30-M5T1U | ABLIC Inc. | 100 | 1662-1348-1-ND | $1.80000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address