
TPS62736RGYT | |
|---|---|
DigiKey Part Number | 296-35794-2-ND - Tape & Reel (TR) 296-35794-1-ND - Cut Tape (CT) 296-35794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62736RGYT |
Description | IC REG BUCK PROG 50MA 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 50mA 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62736RGYT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.84000 | $8.84 |
| 10 | $6.76200 | $67.62 |
| 25 | $6.24240 | $156.06 |
| 100 | $5.67060 | $567.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.39804 | $1,349.51 |
| 500 | $5.23382 | $2,616.91 |
| 750 | $5.15156 | $3,863.67 |
| 1,250 | $5.06045 | $6,325.56 |
| 1,750 | $5.00715 | $8,762.51 |
| 2,500 | $4.95592 | $12,389.80 |


