
T68-1A-120-90-0.05 | ||
---|---|---|
Digi-Key Part Number | 1168-1754-ND | |
Manufacturer | ||
Manufacturer Product Number | T68-1A-120-90-0.05 | |
Description | THERM PAD 120MMX90MM W/ADH GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | t-Global Technology | |
Series | ||
Package | Box | |
Product Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 120.00mm x 90.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | T68 Datasheet |
Other Related Documents | |
Product Training Modules | T68 Product Range |
Video File | T-Global Technology’s Rapid Prototyping Zund Machine How to Apply Thermal Interface Materials T-Global Technology’s Clicker Press Die Cutting Machine |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8545.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.76000 | $27.76 |
10 | $26.22500 | $262.25 |
25 | $24.68240 | $617.06 |
50 | $23.13940 | $1,156.97 |
100 | $21.59670 | $2,159.67 |
250 | $20.05408 | $5,013.52 |
500 | $19.66844 | $9,834.22 |
Attribute | Description |
---|---|
Other Names | DK01543 1168-1754 T681A12090005 T68-1A-120-90-0.03 |
Standard Package | 1 |