Schottky Diode 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD0805S040S0R1

Digi-Key Part Number
478-7801-2-ND - Tape & Reel (TR)
478-7801-1-ND - Cut Tape (CT)
478-7801-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SD0805S040S0R1
Supplier
Description
DIODE SCHOTTKY 40V 100MA 0805
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Diode Schottky 40 V 100mA (DC) Surface Mount 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.15804$474.12
6,000$0.14926$895.56
15,000$0.13609$2,041.35
30,000$0.12731$3,819.30
75,000$0.11973$8,979.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.53500$5.35
100$0.33360$33.36
500$0.22828$114.14
1,000$0.17560$175.60
Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.53500$5.35
100$0.33360$33.36
500$0.22828$114.14
1,000$0.17560$175.60
Additional Resources
AttributeDescription
Other Names
478-7801-2
478-7801-1
478-7801-6
Standard Package3,000