


SAO-R1N | |
|---|---|
DigiKey Part Number | SAO-R1N-ND |
Manufacturer | |
Manufacturer Product Number | SAO-R1N |
Description | SENSOR CURRENT 100/110/120VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 100 ~ 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | SAO-R1N Models |
Category | Voltage - Supply 100 ~ 120VAC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 3A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type Current Sensing AC | Operating Temperature -10°C ~ 60°C |
Delay Time No Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.96000 | $471.96 |

