CAD | USD

HC-49 Series
HC-49 Series
MP Series Bottom
MP Series Side
MP120
Digi-Key Part Number
CTX058-ND
ManufacturerCTS-Frequency Controls
Manufacturer Product NumberMP120
DescriptionCRYSTAL 12.0000MHZ SERIES T/H
Manufacturer Standard Lead Time10 Weeks
Detailed Description12MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Product Attributes
TypeDescriptionSelect
Category
Mfr
CTS-Frequency Controls
SeriesMP
Package
Bulk
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
HC-49/U
Size / Dimension
0.427"" L x 0.150"" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530"" (13.46mm)
Frequency
12MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

681 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.07000$1.07
10$0.89200$8.92
50$0.80180$40.09
100$0.71270$71.27
500$0.67708$338.54
1,000$0.57018$570.18
2,500$0.53454$1,336.35
5,000$0.51672$2,583.60
10,000$0.49890$4,989.00
Additional Resources
AttributeDescription
Other NamesCTX058
Standard Package100