- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
MET-46-T | ||
---|---|---|
Digi-Key Part Number | 237-1470-ND | |
Manufacturer | ||
Manufacturer Product Number | MET-46-T | |
Description | TEL TRANS 600:600 3.0MADC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Triad Magnetics | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 85Ohm | |
DC Resistance (DCR) - Secondary | 110Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000VRMS @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | MET-46-T |
Other Related Documents | Standard Part Warranty Terms |
Environmental Information | RoHS3 Statement |
HTML Datasheet | MET-46-T |
EDA / CAD Models | MET-46-T by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.73000 | $15.73 |
10 | $12.05100 | $120.51 |
25 | $10.20960 | $255.24 |
50 | $10.04260 | $502.13 |
100 | $9.54050 | $954.05 |
250 | $9.44004 | $2,360.01 |
500 | $9.37310 | $4,686.55 |
Attribute | Description |
---|---|
Other Names | MET-46-T-ND Q7337039 MET-46-T-B MET-46-T-NDL Q7337039A 237-1470 MET-46-T-B-ND MET46T |
Standard Package | 84 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.