8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PDIP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3301-CI/P

DigiKey Part Number
MCP3301-CI/P-ND
Manufacturer
Manufacturer Product Number
MCP3301-CI/P
Description
IC ADC 13BIT SAR 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP3301-CI/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
13
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$5.48000$5.48
25$4.56000$114.00
100$4.40920$440.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.