EET-ED2G391DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $9.24089
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $3.68560
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $8.03930
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.57450
Datasheet

Direct


Rubycon
In Stock: 80
Unit Price: $15.86000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.24040
Datasheet

Direct


Rubycon
In Stock: 99
Unit Price: $16.04000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.78280
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $8.74160
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.61990
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $8.28040
Datasheet

Direct


Rubycon
In Stock: 756
Unit Price: $15.47000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $7.82440
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $4.26330
Datasheet
TSED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2G391DA

DigiKey Part Number
P11663-ND
Manufacturer
Manufacturer Product Number
EET-ED2G391DA
Description
CAP ALUM 390UF 20% 400V SNAP TH
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2G391DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
340mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes