48-VQFN-Exposed-Pad-RGZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500212ARGZT

Digi-Key Part Number
296-37803-2-ND - Tape & Reel (TR)
296-37803-1-ND - Cut Tape (CT)
296-37803-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ500212ARGZT
Supplier
Description
IC WIRELESS PWR TX 48VQFN
Detailed Description
Wireless Power Transmitter PMIC 48-VQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
52mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.45000$9.45
10$8.54600$85.46
25$8.14800$203.70
100$7.07480$707.48
Tape & Reel (TR)
QtyUnit PriceExt Price
250$6.75688$1,689.22
500$6.56188$3,280.94

Additional Resources
AttributeDescription
Other Names
296-37803-1
TEXTISBQ500212ARGZT
296-37803-2
2156-BQ500212ARGZT
-296-37803-1-ND
-BQ500212ARGZT-NDR
-296-37803-1
BQ500212ARGZT-ND
296-37803-6
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ500211RGZTTexas Instruments250296-39951-1-ND$13.23000Similar