
ATUP-P305T | |
|---|---|
DigiKey Part Number | ATUP-P305T-ND |
Manufacturer | |
Manufacturer Product Number | ATUP-P305T |
Description | CABLE CAT5E 8CON 24AWG GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.217" (5.51mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Usage Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0217" (0.550mm) |
Conductor Strand Solid | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $0.59543 | $595.43 |
| 2,000 | $0.56605 | $1,132.10 |
| 3,000 | $0.54942 | $1,648.26 |
| 5,000 | $0.52903 | $2,645.15 |
| 7,000 | $0.51594 | $3,611.58 |
| 10,000 | $0.50233 | $5,023.30 |

