CAD | USD

AM

AM16070006

Digi-Key Part Number
887-AM16070006TR-ND - Tape & Reel (TR)
887-AM16070006CT-ND - Cut Tape (CT)
887-AM16070006DKR-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
AM16070006
Supplier
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
16MHz Crystal 10pF 100 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
16MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement

Additional Resources
AttributeDescription
Other Names
887-AM16070006TR
887-AM16070006CT
887-AM16070006DKR
Standard Package3,000