



ADRF6801ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6801ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6801ACPZ-R7 |
Description | RF DEMOD IC 750-1.15MHZ 40LFCSP |
Customer Reference | |
Detailed Description | RF Demodulator IC 750MHz ~ 1.15MHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6801ACPZ-R7 Models |
Category | Noise Figure 14.3dB |
Manufacturer Analog Devices Inc. | Current - Supply 288 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
Function Demodulator, IF-PLL | Package / Case 40-VFQFN Exposed Pad, CSP |
LO Frequency 750MHz ~ 1.15GHz | Supplier Device Package 40-LFCSP-VQ (6x6) |
RF Frequency 750MHz ~ 1.15MHz | Base Product Number |
Gain 5.1dBi |

