ADL5354ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $28.50252
Datasheet
RF Mixer IC Cellular 2.2GHz ~ 2.7GHz 36-LFCSP-VQ (6x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5354ACPZ-R7

DigiKey Part Number
ADL5354ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5354ACPZ-R7
Description
IC MIXER 2.2-2.7GHZ 36LFCSP
Customer Reference
Detailed Description
RF Mixer IC Cellular 2.2GHz ~ 2.7GHz 36-LFCSP-VQ (6x5.75)
Datasheet
 Datasheet
EDA/CAD Models
ADL5354ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
9.9dB
Manufacturer
Analog Devices Inc.
Current - Supply
350mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3.3V ~ 5V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
Cellular
Package / Case
36-VFQFN Exposed Pad, CSP
Frequency
2.2GHz ~ 2.7GHz
Supplier Device Package
36-LFCSP-VQ (6x5.75)
Number of Mixers
2
Base Product Number
Gain
14dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC5592IUH#TRPBFAnalog Devices Inc.0LTC5592IUH#TRPBF-ND$28.50252Similar
Obsolete
This product is no longer manufactured. View Substitutes