A41-(130,175)-(12,16,20,230,24,28,36)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A41-(130,175)-(12,16,20,230,24,28,36)
A41 Series
A41 Series Bottom Style C

A41-175-36

Digi-Key Part Number
595-1302-ND
Manufacturer
Manufacturer Product Number
A41-175-36
Description
PWR XFMR LAMINATED 175VA CHAS MT
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Signal Transformer
Series
Package
Box
Product Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 9.6A, Series 4.8A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
175VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
79.40mm L x 79.70mm W
Height - Seated (Max)
95.30mm
Voltage - Isolation
4000Vrms
Weight
5.5 lbs (2.5 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.4065
All prices are in CAD
Box
QtyUnit PriceExt Price
1$56.60000$56.60
10$54.71300$547.13
25$50.94000$1,273.50
50$47.16640$2,358.32