CAD | USD

71062-514
71062-514
71062-514

71062-514

Digi-Key Part Number
926-1217-ND
Manufacturer
Laird Thermal Systems, Inc.
Manufacturer Product Number
71062-514
Supplier
Description
PELTIER RH14,14,10,L1,W4.5
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Peltier Module 3.7W @ 25°C 3.9A 80°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Thermal Systems, Inc.
Series
Package
Bulk
Part Status
Active
Size / Dimension
Round - 25.78mm OD x 13.97mm ID
Qmax @ Th
3.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
4.70mm
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Number of Stages
1
Current - Max
3.9A
Voltage - Max
1.7V
Resistance
380 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8418.69.0180
Price and Procurement

30 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States