5650118-2
5650118-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5650118-2
5650118-2
5650118-2

5650118-2

Digi-Key Part Number
A124430-ND
Manufacturer
Manufacturer Product Number
5650118-2
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$8.75000$8.75
10$7.90700$79.07
25$7.47040$186.76
40$7.28775$291.51
80$6.92338$553.87
252$6.19460$1,561.04
504$5.83022$2,938.43
1,008$5.10144$5,142.25
2,520$4.84637$12,212.85
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.