cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL43 BLU 50ML BTL

Digi-Key Part Number
TL43BLU50MLBTL-ND
Manufacturer
3M
Manufacturer Product Number
TL43 BLU 50ML BTL
Supplier
Description
THREADLOCKER
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS3506.10.5000
Additional Resources
AttributeDescription
Other Names
00051115251399
62342850609
7100039222
TL43 BLU 50ML BTL-ND
TL43BLU50MLBTL
Standard Package10