SJA7501-1-50-BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA7501-1-50-BLACK

Digi-Key Part Number
3M10467-ND
Manufacturer
3M
Manufacturer Product Number
SJA7501-1-50-BLACK
Supplier
Description
LOOP BLACK 1" X 50YD X 0.12"
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Obsolete
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5806.10.2400
Additional Resources
AttributeDescription
Other Names
00-051111-92915-5
051111-92915
3M10467
70-0067-1489-6
70006714896
SJA7501150BLACK
Standard Package16
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SJ-3533N-LOOP-BLACK-1"3M93M162206-ND$214.52000Direct