cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJA7501-1-1/2-50-WHITE

Digi-Key Part Number
SJA7501-1-1/2-50-WHITE-ND
Manufacturer
3M
Manufacturer Product Number
SJA7501-1-1/2-50-WHITE
Supplier
Description
LOOP WHITE 1 1/2" X 50YD 0.12"
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.500" (38.10mm) X 150.00' (45.72m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Obsolete
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
1.500" (38.10mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyamide (PA), Nylon
Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5806.10.2400
Additional Resources
AttributeDescription
Other Names
00-051111-97380-6
051111-97380
70-0067-1606-5
70006716065
SJA750111250WHITE
Standard Package12