cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3541-2"X50YD

Digi-Key Part Number
SJ3541-2X50YD-ND
Manufacturer
3M
Manufacturer Product Number
SJ3541-2"X50YD
Supplier
Description
DUAL LOCK 2 X 50 YD BULK
Detailed Description
Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 150.00' (45.72m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Active
Type
Interlocking Stems
Length
150.00' (45.72m)
Width
2.000" (50.80mm)
Diameter
-
Mounting Type
Adhesive - Rubber
Features
400 Stem Density
Material
Polyolefin (PO)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
00021200864513
02120086451
7000001971
70070430007
SJ3541-2X50YD
Standard Package1