cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3532N-1 1/2"X50YD

Digi-Key Part Number
SJ3532N-11/2"X50YD-ND
Manufacturer
3M
Manufacturer Product Number
SJ3532N-1 1/2"X50YD
Supplier
Description
BLACK HOOK 1 1/2"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reclosable Fastener Hook and Loop - Hook Only 1.500" (38.10mm) X 150.00' (45.72m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Active
Type
Hook and Loop - Hook Only
Length
150.00' (45.72m)
Width
1.500" (38.10mm)
Diameter
-
Mounting Type
Adhesive - Rubber
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5806.32.2000
All prices are in CAD
Roll
QtyUnit PriceExt Price
8$283.98250$2,271.86
Additional Resources
AttributeDescription
Other Names
00021200864032
02120086403
21200864032
70070969533
7010383976
SJ3532N-1 1/2"X50YD-ND
SJ3532N-11/2"X50YD
Standard Package8