


SJ3518FR WHT 1"X50YD | |
|---|---|
DigiKey Part Number | SJ3518FRWHT1"X50YD-10-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR WHT 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | White | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.21000 | $35.21 |
| 5 | $29.05600 | $145.28 |
| 10 | $26.73200 | $267.32 |
| 25 | $23.94240 | $598.56 |
| 50 | $21.96660 | $1,098.33 |
| 100 | $20.10710 | $2,010.71 |

