
SJ3518FR BGE 1"X50YD | |
|---|---|
DigiKey Part Number | SJ3518FRBGE1"X50YD5-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BGE 1"X50YD |
Description | RECLSBLE FSTNR RECT 1.000"X150' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Beige | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.00000 | $20.00 |
| 5 | $16.56400 | $82.82 |
| 10 | $15.22800 | $152.28 |
| 25 | $13.65920 | $341.48 |
| 50 | $12.55500 | $627.75 |
| 100 | $11.50880 | $1,150.88 |

