cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3402 ROYAL BLU 1"X50YD

Digi-Key Part Number
SJ3402ROYALBLU1"X50YD-ND
Manufacturer
3M
Manufacturer Product Number
SJ3402 ROYAL BLU 1"X50YD
Supplier
Description
FASTENER SJ3402 HOOK ROYAL BLUE
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5806.10.2400
Additional Resources
AttributeDescription
Other Names
SJ3402ROYALBLU1"X50YD
SJ3402 ROYAL BLU 1"X50YD-ND
70006701240
00051128759257
7010300444
Standard Package48