SJ3000-1-50-WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3000-1-50-WHITE

Digi-Key Part Number
3M10490-ND
Manufacturer
3M
Manufacturer Product Number
SJ3000-1-50-WHITE
Supplier
Description
HOOK&LOOP STRIP WHITE 31LBS 150'
Detailed Description
Hook and Loop - Strip White Variable 1.000" (25.40mm) 31 lbs (14.06 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Active
Wire/Cable Tie Type
Hook and Loop - Strip
Length - Approximate
150'
Bundle Diameter
Variable
Width
1.000" (25.40mm)
Length - Actual
150.00' (45.72m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
31 lbs (14.06 kg)
Features
-
Material
Polypropylene Hook, Polyester Loop
Color
White
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5806.10.2400
Additional Resources
AttributeDescription
Other Names
SJ3000150WHITE
70006708708
00-051111-92267-5
70-0067-0870-8
051111-92267
3M10490
Standard Package9