
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Accessory Type | Breathing Tube | |
For Use With/Related Products | 6000 Series |
Resource Type | Link |
---|---|
Datasheets | Dual Airline Supplied Air Respirators User Guide |
HTML Datasheet | Dual Airline Supplied Air Respirators User Guide |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 1A995B |
HTSUS | 8481.80.9015 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $752.06000 | $752.06 |
Attribute | Description |
---|---|
Other Names | SA-2100-ND 00051138542429 7000052039 3M162092 70070710093 |
Standard Package | 1 |