cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT30B16G20BA

Digi-Key Part Number
RT30B16G20BA-ND
Manufacturer
3M
Manufacturer Product Number
RT30B16G20BA
Supplier
Description
MICRO-KLEAN RT SERIES FILTER CAR
Detailed Description
Industrial Filter Cartridge 5µm (Nominal)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
5µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
30.000" (762.00mm)
Diameter
2.598" (66.00mm)
Operating Temperature
60°C - Max
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
00016145135224
7000125654
70020138080
Standard Package25