




Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Acrylic | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | PR100 Clear SDS |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $31.07000 | $31.07 |
10 | $29.51900 | $295.19 |
25 | $27.96520 | $699.13 |
50 | $26.41160 | $1,320.58 |
100 | $24.85810 | $2,485.81 |
250 | $23.30448 | $5,826.12 |
500 | $21.75084 | $10,875.42 |
Attribute | Description |
---|---|
Other Names | 3M156247 62-6164-0350-7 PR100-ND 0-00-51115-25214-3 51115252143 62616403507 62616403606 PR100-1OZ 7100039259 PR100-1OZ-ND |
Standard Package | 10 |