CAD | USD

Obsolete item.
cms-photo-not-available
PK5-060S-CLT-3-GGF
Digi-Key Part Number
PK5-060S-CLT-3-GGF-ND - Tape & Reel (TR)
Manufacturer
3M
Manufacturer Product Number
PK5-060S-CLT-3-GGF
Supplier
Description
CONN SOCKET 60POS SMD GOLD
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020"" (0.50mm)
Mounting Type
Surface Mount
Features
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
5mm, 7mm
Height Above Board
0.159"" (4.04mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names15020215107
Standard Package500