
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | Hot Melt Applicator | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scotch-Weld™ Hot Melt Brochure |
Video File | 3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS |
Featured Product | Glue Gun and Glue Sticks |
HTML Datasheet | Scotch-Weld™ Hot Melt Brochure |
Forum Discussions | 3M Glue Sticks (Hot Melt) - How Many Sticks in an 11lb box? |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3506.91.5000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.56000 | $3.56 |
10 | $2.55200 | $25.52 |
25 | $2.34720 | $58.68 |
50 | $2.24560 | $112.28 |
100 | $2.04140 | $204.14 |
250 | $1.93932 | $484.83 |
500 | $1.83724 | $918.62 |
1,000 | $1.73516 | $1,735.16 |
5,000 | $1.53102 | $7,655.10 |
Attribute | Description |
---|---|
Other Names | PACKAGING ADH-ND 3M161992 7010366284 PACKAGINGADH-ND 62374195311 PACKAGINGADH 00051115634314 |
Standard Package | 143 |