CAD | USD

Quote Required, submit request here.
cms-photo-not-available

P51-030S-SR1-EA

Digi-Key Part Number
P51-030S-SR1-EA-ND
Manufacturer
3M
Manufacturer Product Number
P51-030S-SR1-EA
Supplier
Description
CONN SOCKET 30POS R/A GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
30
Pitch
0.050"" (1.27mm)
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.275"" (6.99mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
00051115588457
05111558845
5111558845
51115588457
80000921686
Standard Package210