cms-photo-not-available

P50L-080P-C-DA

Digi-Key Part Number
P50L-080P-C-DA-ND
Manufacturer
3M
Manufacturer Product Number
P50L-080P-C-DA
Supplier
Description
CONN PLUG 80POS VERT GOLD
Detailed Description
80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock, Flange
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
9mm, 10mm, 12mm
Height Above Board
0.315" (8.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names80000924813
Standard Package203