CAD | USD

cms-photo-not-available
P50-080P-S24-EA
Digi-Key Part Number
P50-080P-S24-EA-ND
Manufacturer
3M
Manufacturer Product Number
P50-080P-S24-EA
Supplier
Description
CONN PLUG 80POS VERT GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
80 Position Connector Plug, Center Strip Contacts Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.050"" (1.27mm)
Mounting Type
Through Hole
Features
Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
24mm
Height Above Board
0.421"" (10.70mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock