cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P05N-040ST-B-G

Digi-Key Part Number
3M9693TR-ND - Tape & Reel (TR)
Manufacturer
3M
Manufacturer Product Number
P05N-040ST-B-G
Supplier
Description
CONN SOCKET 40POS SMD GOLD
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm, 5mm, 6mm
Height Above Board
0.120" (3.05mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
15020145809
-P05N-040ST-B-G
3M9693CT
3M9693DKR
3M9693TR
P05N040STBG
Standard Package1,500