cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P05N-040PT-D-G

Digi-Key Part Number
P05N-040PT-D-G-ND - Tape & Reel (TR)
Manufacturer
3M
Manufacturer Product Number
P05N-040PT-D-G
Supplier
Description
CONN PLUG 40POS SMD GOLD
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
6mm
Height Above Board
0.209" (5.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
5111164536
51111645369
15020149405
00051111645369
05111164536
Standard Package1,000