cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT10T050S0BA

Digi-Key Part Number
NT10T050S0BA-ND
Manufacturer
3M
Manufacturer Product Number
NT10T050S0BA
Supplier
Description
BETAPURE NT-T SERIES FILTER CART
Detailed Description
Industrial Filter Cartridge 5µm (Absolute)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
5µm (Absolute)
Flow Rate
-
Pressure Range
50PSI
Inlet/Outlet Size
-
Height
10.000" (254.00mm)
Diameter
2.500" (63.50mm)
Operating Temperature
82°C - Max
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
00016145070402
7000050254
70020004654
Standard Package30