Similar

MXE1014SGAF-GRN | |
|---|---|
DigiKey Part Number | 19-MXE1014SGAF-GRN-ND |
Manufacturer | |
Manufacturer Product Number | MXE1014SGAF-GRN |
Description | GLASSES GREEN FRAME ANTI-FOG 1=1 |
Customer Reference | |
Detailed Description | Safety Glasses Brown, Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Case | |
Part Status | Discontinued at DigiKey | |
Type | Safety Glasses | |
Color | Brown, Green | |
Size | - | |
Weight | - | |
Base Product Number |


