cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-H030-51P1-S-LR

Digi-Key Part Number
MP2-H030-51P1-S-LR-ND
Manufacturer
3M
Manufacturer Product Number
MP2-H030-51P1-S-LR
Supplier
Description
CONN HEADER FUTUREBUS+ 30POS PCB
Detailed Description
30 Connector Header, Male Pins Through Hole Beige Futurebus+®
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
Futurebus+®
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Beige
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051111470442
05111147044
5111147044
51111470442
70010021676
Standard Package840