KY364C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 3/64"CR48"BX

DigiKey Part Number
KY364C-8-ND
Manufacturer
Manufacturer Product Number
MFP 3/64"CR48"BX
Description
HTSHRNK MFP 3/64"X4'(8')CLR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.90000$8.90
Manufacturers Standard Package
Alternate Length
HEATSHRINK MFP 3/64"X 4' CLEAR
In-Stock: 0
Unit Price:
HTSHRNK MFP 3/64"X4'(1')CLR
In-Stock: 0
Unit Price: $1.12000
HTSHRNK MFP 3/64"X2' CLR
In-Stock: 0
Unit Price: $2.22000
HTSHRNK MFP 3/64"X4'(20')CLR
In-Stock: 0
Unit Price: $22.26000
HTSHRNK MFP 3/64"X4' CLR
In-Stock: 0
Unit Price: $4.46000