MFP 1/4" CR 48" BX

DigiKey Part Number
KY014C-ND
Manufacturer
Manufacturer Product Number
MFP 1/4" CR 48" BX
Description
HEATSHRINK MFP 1/4"X 4' CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
-
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$38.61000$38.61
5$32.50800$162.54
10$29.46000$294.60
25$27.42920$685.73
50$26.41300$1,320.65
100$25.80330$2,580.33
Manufacturers Standard Package
Alternate Length
HTSHRNK MFP 1/4"X4'(8')CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 1/4"X4'CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 1/4"X4'(20')CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 1/4"X4'(1')CLR
In-Stock: 0
Unit Price:
HTSHRNK MFP 1/4"X2' CLR
In-Stock: 0
Unit Price:
Additional Resources
AttributeDescription
Other Names
51135368916
KYNAR 1/4" CR 48"
KY014C
80610787923
KY014C-48
5113536891
MFP14CR48BX
KYNAR 1/4"CR48"BX
80-6107-8792-3
051135-36891
51128597446
80611600059
7100067569
Standard Package1